Part Details for D02-99620T6 by Harwin
Overview of D02-99620T6 by Harwin
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D02-99620T6
D02-99620T6 CAD Models
D02-99620T6 Part Data Attributes:
|
D02-99620T6
Harwin
Buy Now
Datasheet
|
Compare Parts:
D02-99620T6
Harwin
Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, Press Fit Terminal, Socket
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | unknown | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN LEAD (197) OVER NICKEL | |
Contact Finish Termination | TIN LEAD (197) OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for D02-99620T6
This table gives cross-reference parts and alternative options found for D02-99620T6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D02-99620T6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF19L-20P-1H(56) | Board Connector, 20 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Hirose Electric Co Ltd | D02-99620T6 vs DF19L-20P-1H(56) |
14-60-5203 | Board Connector, 20 Contact(s), 1 Row(s), Female, IDC Crimp Terminal | Molex | D02-99620T6 vs 14-60-5203 |
77424-420 | Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | D02-99620T6 vs 77424-420 |
52588-2010 | Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal | Molex | D02-99620T6 vs 52588-2010 |
1-102742-8 | 20 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, RECEPTACLE | TE Connectivity | D02-99620T6 vs 1-102742-8 |
77424-420 | Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, | Amphenol Communications Solutions | D02-99620T6 vs 77424-420 |
F20P-HVQ | Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT | JST Manufacturing | D02-99620T6 vs F20P-HVQ |
76308-220 | Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | D02-99620T6 vs 76308-220 |
HSS-120-TT-1A | Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | D02-99620T6 vs HSS-120-TT-1A |
SSM-120-T-SH-LC | Board Connector, 20 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | Samtec Inc | D02-99620T6 vs SSM-120-T-SH-LC |