Part Details for D051-2010-119-Z by SMP Technology Inc
Overview of D051-2010-119-Z by SMP Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D051-2010-119-Z
D051-2010-119-Z CAD Models
D051-2010-119-Z Part Data Attributes
|
D051-2010-119-Z
SMP Technology Inc
Buy Now
Datasheet
|
Compare Parts:
D051-2010-119-Z
SMP Technology Inc
Board Connector, 20 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, IDC Terminal, Locking, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SMP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.157 inch | |
Body Depth | 0.122 inch | |
Body Length | 0.665 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 20 |
Alternate Parts for D051-2010-119-Z
This table gives cross-reference parts and alternative options found for D051-2010-119-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D051-2010-119-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
127150FS020G342ZU | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Plug | Suyin Group | D051-2010-119-Z vs 127150FS020G342ZU |
91596-420LF | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Amphenol FCi | D051-2010-119-Z vs 91596-420LF |
91596-520LF | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Amphenol FCi | D051-2010-119-Z vs 91596-520LF |
9420S-M02-00-75 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Plug | ECS | D051-2010-119-Z vs 9420S-M02-00-75 |
25-2105-210-5G | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Plug | Astron | D051-2010-119-Z vs 25-2105-210-5G |
CRS-02-20-A-TN-P-CP | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Plug | Central Components Manufacturing | D051-2010-119-Z vs CRS-02-20-A-TN-P-CP |
127150FS020G542ZU | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Plug | Suyin Group | D051-2010-119-Z vs 127150FS020G542ZU |
127150FS020G442ZU | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Plug | Suyin Group | D051-2010-119-Z vs 127150FS020G442ZU |
127150FS020S242ZU | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Plug | Suyin Group | D051-2010-119-Z vs 127150FS020S242ZU |
1216-6-20-30 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Plug | Singatron Enterprises Co | D051-2010-119-Z vs 1216-6-20-30 |