Part Details for D10/CRCW0402-IF20010R5%EF4E3 by Vishay Intertechnologies
Overview of D10/CRCW0402-IF20010R5%EF4E3 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D10/CRCW0402-IF20010R5%EF4E3
D10/CRCW0402-IF20010R5%EF4E3 CAD Models
D10/CRCW0402-IF20010R5%EF4E3 Part Data Attributes:
|
D10/CRCW0402-IF20010R5%EF4E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D10/CRCW0402-IF20010R5%EF4E3
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Reference Standard | AEC-Q200 | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for D10/CRCW0402-IF20010R5%EF4E3
This table gives cross-reference parts and alternative options found for D10/CRCW0402-IF20010R5%EF4E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D10/CRCW0402-IF20010R5%EF4E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC10-100JTE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | D10/CRCW0402-IF20010R5%EF4E3 vs RMC10-100JTE |
AF0402JR-0710RL | Fixed Resistor, 0.0625W, 10ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | D10/CRCW0402-IF20010R5%EF4E3 vs AF0402JR-0710RL |
SG73P1ELTP100J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | D10/CRCW0402-IF20010R5%EF4E3 vs SG73P1ELTP100J |
AF0402JR-1310RL | Fixed Resistor, 0.0625W, 10ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | D10/CRCW0402-IF20010R5%EF4E3 vs AF0402JR-1310RL |
NRCS04J100TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | NIC Components Corp | D10/CRCW0402-IF20010R5%EF4E3 vs NRCS04J100TRF |
SG73P1ETTPD100J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | D10/CRCW0402-IF20010R5%EF4E3 vs SG73P1ETTPD100J |
RK73B1ETTD100J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | D10/CRCW0402-IF20010R5%EF4E3 vs RK73B1ETTD100J |
RK73B1ETTPB100J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | D10/CRCW0402-IF20010R5%EF4E3 vs RK73B1ETTPB100J |
CR0402-16W-100JSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | D10/CRCW0402-IF20010R5%EF4E3 vs CR0402-16W-100JSNT |
ERJ2GEJ100X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | D10/CRCW0402-IF20010R5%EF4E3 vs ERJ2GEJ100X |