Part Details for D10/CRCW040210022R11%ET6E3 by Vishay Intertechnologies
Overview of D10/CRCW040210022R11%ET6E3 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D10/CRCW040210022R11%ET6E3
D10/CRCW040210022R11%ET6E3 CAD Models
D10/CRCW040210022R11%ET6E3 Part Data Attributes
|
D10/CRCW040210022R11%ET6E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D10/CRCW040210022R11%ET6E3
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 22.1ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 22.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for D10/CRCW040210022R11%ET6E3
This table gives cross-reference parts and alternative options found for D10/CRCW040210022R11%ET6E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D10/CRCW040210022R11%ET6E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR04X22R1FDL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22.1ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | D10/CRCW040210022R11%ET6E3 vs MR04X22R1FDL |
RMCS0402FG22R1-HP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22.1ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | D10/CRCW040210022R11%ET6E3 vs RMCS0402FG22R1-HP |
AS02FTEX22R1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22.1ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | D10/CRCW040210022R11%ET6E3 vs AS02FTEX22R1 |
CR-02FPA--22R1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22.1ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | D10/CRCW040210022R11%ET6E3 vs CR-02FPA--22R1 |
MC0402-22R1-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 22.1ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RCD Components Inc | D10/CRCW040210022R11%ET6E3 vs MC0402-22R1-FT101W |
CR-02FLB--22R1 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 22.1ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | D10/CRCW040210022R11%ET6E3 vs CR-02FLB--22R1 |
CDF-K040222R11%100PPM/KNS | Fixed Resistor, CHIP | Microtech GmbH Electronic | D10/CRCW040210022R11%ET6E3 vs CDF-K040222R11%100PPM/KNS |
CR0402-16W-22R1FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 22.1ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | D10/CRCW040210022R11%ET6E3 vs CR0402-16W-22R1FT |
9C04021A22R1FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 22.1ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | D10/CRCW040210022R11%ET6E3 vs 9C04021A22R1FKPF4 |
RC0402F22R1-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 22.1ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Taitron Components Inc | D10/CRCW040210022R11%ET6E3 vs RC0402F22R1-07-T70 |