Part Details for D10040200GT by Qorvo
Overview of D10040200GT by Qorvo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for D10040200GT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
772-D10040200GT
|
Mouser Electronics | RF Amplifier 40-1000MHz NF 5.5dB,Gain 21.5dB RoHS: Compliant | 50 |
|
$65.9800 / $98.9700 | Buy Now |
Part Details for D10040200GT
D10040200GT CAD Models
D10040200GT Part Data Attributes:
|
D10040200GT
Qorvo
Buy Now
Datasheet
|
Compare Parts:
D10040200GT
Qorvo
Wide Band Low Power Amplifier, 40MHz Min, 1000MHz Max, 1 Func, GAAS,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QORVO INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOW NOISE | |
Characteristic Impedance | 75 Ω | |
Construction | MODULE | |
Gain | 19.5 dB | |
Number of Functions | 1 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 40 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOT-115J | |
Power Supplies | 24 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Technology | GAAS |
Alternate Parts for D10040200GT
This table gives cross-reference parts and alternative options found for D10040200GT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D10040200GT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D8740220GTH | Wide Band Low Power Amplifier, 40MHz Min, 870MHz Max, 1 Func, GAAS, | RF Micro Devices Inc | D10040200GT vs D8740220GTH |
D8740220GT | Wide Band High Power Amplifier, 40MHz Min, 870MHz Max, 1 Func, GAAS, | RF Micro Devices Inc | D10040200GT vs D8740220GT |
D10040220GTH | Wide Band Medium Power Amplifier, 40MHz Min, 1000MHz Max, 1 Func, Hybrid, ROHS COMPLIANT, SOT-115J, 7 PIN | Qorvo | D10040200GT vs D10040220GTH |
D10040220GTH | Wide Band Medium Power Amplifier, 40MHz Min, 1000MHz Max, 1 Func, Hybrid, ROHS COMPLIANT, SOT-115J, 7 PIN | RF Micro Devices Inc | D10040200GT vs D10040220GTH |
D8740200GTH | Wide Band Low Power Amplifier, 40MHz Min, 870MHz Max, 1 Func, GAAS, | Qorvo | D10040200GT vs D8740200GTH |
D10040220GT | Wide Band Medium Power Amplifier, 40MHz Min, 1000MHz Max, 1 Func, GAAS, | RF Micro Devices Inc | D10040200GT vs D10040220GT |
D8740220GTH | Wide Band Low Power Amplifier, 40MHz Min, 870MHz Max, 1 Func, GAAS, | Qorvo | D10040200GT vs D8740220GTH |