Part Details for D8740220GTH by Qorvo
Overview of D8740220GTH by Qorvo
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for D8740220GTH
D8740220GTH CAD Models
D8740220GTH Part Data Attributes
|
D8740220GTH
Qorvo
Buy Now
Datasheet
|
Compare Parts:
D8740220GTH
Qorvo
Wide Band Low Power Amplifier, 40MHz Min, 870MHz Max, 1 Func, GAAS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QORVO INC | |
Package Description | SOT-115J | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOW NOISE | |
Characteristic Impedance | 75 Ω | |
Construction | MODULE | |
Gain | 21 dB | |
Number of Functions | 1 | |
Operating Frequency-Max | 870 MHz | |
Operating Frequency-Min | 40 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOT-115J | |
Power Supplies | 24 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Technology | GAAS |
Alternate Parts for D8740220GTH
This table gives cross-reference parts and alternative options found for D8740220GTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D8740220GTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D8740220GTH | Wide Band Low Power Amplifier, 40MHz Min, 870MHz Max, 1 Func, GAAS, | RF Micro Devices Inc | D8740220GTH vs D8740220GTH |
D8740220GT | Wide Band High Power Amplifier, 40MHz Min, 870MHz Max, 1 Func, GAAS, | RF Micro Devices Inc | D8740220GTH vs D8740220GT |
D10040200GT | Wide Band Low Power Amplifier, 40MHz Min, 1000MHz Max, 1 Func, GAAS, | Qorvo | D8740220GTH vs D10040200GT |
D8740200GTH | Wide Band Low Power Amplifier, 40MHz Min, 870MHz Max, 1 Func, GAAS, | RF Micro Devices Inc | D8740220GTH vs D8740200GTH |
D8740200GT | Wide Band High Power Amplifier, 40MHz Min, 870MHz Max, 1 Func, GAAS, SOT-115J, 7 PIN | Qorvo | D8740220GTH vs D8740200GT |
D10040220GTH | Wide Band Medium Power Amplifier, 40MHz Min, 1000MHz Max, 1 Func, Hybrid, ROHS COMPLIANT, SOT-115J, 7 PIN | Qorvo | D8740220GTH vs D10040220GTH |
D8740200GTH | Wide Band Low Power Amplifier, 40MHz Min, 870MHz Max, 1 Func, GAAS, | Qorvo | D8740220GTH vs D8740200GTH |
D10040200GTH | Wide Band Low Power Amplifier, 40MHz Min, 1000MHz Max, 1 Func, Hybrid, ROHS COMPLIANT, SOT-115J, 7 PIN | RF Micro Devices Inc | D8740220GTH vs D10040200GTH |
D8740200GT | Wide Band High Power Amplifier, 40MHz Min, 870MHz Max, 1 Func, GAAS, SOT-115J, 7 PIN | RF Micro Devices Inc | D8740220GTH vs D8740200GT |