Part Details for D1004020B2873FPZ by Vishay Intertechnologies
Overview of D1004020B2873FPZ by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D1004020B2873FPZ
D1004020B2873FPZ CAD Models
D1004020B2873FPZ Part Data Attributes
|
D1004020B2873FPZ
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D1004020B2873FPZ
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 287000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 287000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for D1004020B2873FPZ
This table gives cross-reference parts and alternative options found for D1004020B2873FPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D1004020B2873FPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR102873FB | Fixed Resistor, 0.063W, 287000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | D1004020B2873FPZ vs CR102873FB |
CR0402-16W-2873FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 287000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | D1004020B2873FPZ vs CR0402-16W-2873FSNT |
MC0402-2873-FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 287000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | D1004020B2873FPZ vs MC0402-2873-FT |
0402WGF2873B4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 287000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | D1004020B2873FPZ vs 0402WGF2873B4 |
CR-02FPC--287K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 287000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | D1004020B2873FPZ vs CR-02FPC--287K |
RK73H1ELTPS2873F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 287000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | D1004020B2873FPZ vs RK73H1ELTPS2873F |
TSR16GTF2873V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 287000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Tateyama Kagaku Group | D1004020B2873FPZ vs TSR16GTF2873V |
RMCS1/16S287K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 287000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | D1004020B2873FPZ vs RMCS1/16S287K1%R |
AF0402FR-13287KL | Fixed Resistor, 0.0625W, 287000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | D1004020B2873FPZ vs AF0402FR-13287KL |
NRC-AS04F2873TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 287000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | NIC Components Corp | D1004020B2873FPZ vs NRC-AS04F2873TRQYF |