Part Details for D1004020B6810FPZ by Vishay Intertechnologies
Overview of D1004020B6810FPZ by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D1004020B6810FPZ
D1004020B6810FPZ CAD Models
D1004020B6810FPZ Part Data Attributes
|
D1004020B6810FPZ
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D1004020B6810FPZ
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 681ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 681 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for D1004020B6810FPZ
This table gives cross-reference parts and alternative options found for D1004020B6810FPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D1004020B6810FPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1EGTPS6810F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 681ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | D1004020B6810FPZ vs RK73H1EGTPS6810F |
RMC-046810FB | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 681ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Cinetech Industrial Co Ltd | D1004020B6810FPZ vs RMC-046810FB |
MC0402-6810-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 681ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | D1004020B6810FPZ vs MC0402-6810-FBQ |
CR10TR6810F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 681ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Akahane Electronics Ind Corp | D1004020B6810FPZ vs CR10TR6810F |
SR0402FR-13681RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 681ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | D1004020B6810FPZ vs SR0402FR-13681RL |
RK73H1ELTPB6810F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 681ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | D1004020B6810FPZ vs RK73H1ELTPB6810F |
9C04021A6810FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 681ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | D1004020B6810FPZ vs 9C04021A6810FKPF4 |
CR10-6810FB | Fixed Resistor, 0.1W, 681ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | D1004020B6810FPZ vs CR10-6810FB |
232270686811 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 681ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | D1004020B6810FPZ vs 232270686811 |
TFP0402R6810FA-T10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 681ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | D1004020B6810FPZ vs TFP0402R6810FA-T10 |