Part Details for D10040250GT by Qorvo
Overview of D10040250GT by Qorvo
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for D10040250GT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2312-D10040250GT-ND
|
DigiKey | IC AMP GENERAL PURPOSE SOT115J Min Qty: 1 Lead time: 20 Weeks Container: Bag |
2 In Stock |
|
$45.3900 | Buy Now |
DISTI #
772-D10040250GT
|
Mouser Electronics | RF Amplifier 40-1000MHz NF 5.5dB, Gain 26dB RoHS: Compliant | 0 |
|
$65.9800 / $98.9700 | Order Now |
Part Details for D10040250GT
D10040250GT CAD Models
D10040250GT Part Data Attributes
|
D10040250GT
Qorvo
Buy Now
Datasheet
|
Compare Parts:
D10040250GT
Qorvo
Wide Band Medium Power Amplifier, 40MHz Min, 1000MHz Max, 1 Func, GAAS,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QORVO INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Qorvo | |
Additional Feature | LOW NOISE | |
Characteristic Impedance | 75 Ω | |
Construction | MODULE | |
Gain | 24.5 dB | |
Number of Functions | 1 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 40 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOT-115J | |
Power Supplies | 24 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Technology | GAAS |
Alternate Parts for D10040250GT
This table gives cross-reference parts and alternative options found for D10040250GT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D10040250GT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D8740250GTH | Wide Band High Power Amplifier, 40MHz Min, 870MHz Max, 1 Func, Hybrid, ROHS COMPLIANT, SOT-115J, 7 PIN | Qorvo | D10040250GT vs D8740250GTH |
MHW6272 | 40 MHz - 550 MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, CASE 714Y-03, 9 PIN | Freescale Semiconductor | D10040250GT vs MHW6272 |
BGY87B | RF/Microwave Amplifier, 40 MHz - 450 MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, SOT115J, 9 PIN | NXP Semiconductors | D10040250GT vs BGY87B |
S8740220P | Wide Band High Power Amplifier, 40MHz Min, 870MHz Max, 1 Func, Hybrid, | RF Micro Devices Inc | D10040250GT vs S8740220P |
MC-7847-AZ | Wide Band Low Power Amplifier, 1 Func, GAAS | Renesas Electronics Corporation | D10040250GT vs MC-7847-AZ |
S10040200P | Wide Band Low Power Amplifier, 40MHz Min, 1000MHz Max, 1 Func, Hybrid, SOT-115J, 7 PIN | Qorvo | D10040250GT vs S10040200P |
S10040230GT | Wide Band High Power Amplifier, 40MHz Min, 1000MHz Max, 1 Func, Hybrid, | Qorvo | D10040250GT vs S10040230GT |
R2005300L | Wide Band High Power Amplifier, 5MHz Min, 200MHz Max, 1 Func, Hybrid, SOT-115J, 7 PIN | Qorvo | D10040250GT vs R2005300L |
S7540340 | Wide Band High Power Amplifier, 40MHz Min, 750MHz Max, 1 Func, GAAS, | RF Micro Devices Inc | D10040250GT vs S7540340 |
S10040340 | Wide Band High Power Amplifier, 40MHz Min, 1000MHz Max, 1 Func, Hybrid, SOT-115J, 7 PIN | RF Micro Devices Inc | D10040250GT vs S10040340 |