Part Details for D1004028A1502JPZ by Vishay Intertechnologies
Overview of D1004028A1502JPZ by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D1004028A1502JPZ
D1004028A1502JPZ CAD Models
D1004028A1502JPZ Part Data Attributes:
|
D1004028A1502JPZ
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D1004028A1502JPZ
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 15000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED AC VOLTAGE (V) : 50 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for D1004028A1502JPZ
This table gives cross-reference parts and alternative options found for D1004028A1502JPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D1004028A1502JPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR16GJ153V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 15000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Tateyama Kagaku Group | D1004028A1502JPZ vs TSR16GJ153V |
WR04X153JGR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 15000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Walsin Technology Corporation | D1004028A1502JPZ vs WR04X153JGR |
WCR-WCR0402LF-153-J-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 15000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TT Electronics Resistors | D1004028A1502JPZ vs WCR-WCR0402LF-153-J-P-LT |
CR10TR153J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 15000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Akahane Electronics Ind Corp | D1004028A1502JPZ vs CR10TR153J |
RK73B1ETTD153J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 15000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | D1004028A1502JPZ vs RK73B1ETTD153J |
ERJ2GEJ153Y | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | D1004028A1502JPZ vs ERJ2GEJ153Y |
RK73B1ELTD153J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 15000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | D1004028A1502JPZ vs RK73B1ELTD153J |
CR0402-10W-153JT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | D1004028A1502JPZ vs CR0402-10W-153JT |
RMC10-153JTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | D1004028A1502JPZ vs RMC10-153JTH |
MC0402-153-JTQ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 15000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | D1004028A1502JPZ vs MC0402-153-JTQ |