Part Details for D1004028B1804FP0 by Vishay Intertechnologies
Overview of D1004028B1804FP0 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D1004028B1804FP0
D1004028B1804FP0 CAD Models
D1004028B1804FP0 Part Data Attributes
|
D1004028B1804FP0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D1004028B1804FP0
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1800000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED AC VOLTAGE (V) : 50 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 1800000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for D1004028B1804FP0
This table gives cross-reference parts and alternative options found for D1004028B1804FP0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D1004028B1804FP0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCA04021M80FKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1800000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | D1004028B1804FP0 vs RCA04021M80FKED |
RGC1/16SK185FB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1800000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | D1004028B1804FP0 vs RGC1/16SK185FB |
MCR01ZZPF1804 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1800000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | D1004028B1804FP0 vs MCR01ZZPF1804 |
RC0402FR-071M8P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1800000ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | D1004028B1804FP0 vs RC0402FR-071M8P |
CRCW04021804F100RF4 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1800000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Vishay Intertechnologies | D1004028B1804FP0 vs CRCW04021804F100RF4 |
9C04021A1804FKAF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1800000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | D1004028B1804FP0 vs 9C04021A1804FKAF3 |
CR0402-16W-1804FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1800000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | VENKEL LTD | D1004028B1804FP0 vs CR0402-16W-1804FT |
HP02WAF1804TCE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1800000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | D1004028B1804FP0 vs HP02WAF1804TCE |
232270681805 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1800000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | D1004028B1804FP0 vs 232270681805 |
9C04021A1804FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1800000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | D1004028B1804FP0 vs 9C04021A1804FKPF4 |