Part Details for D1004028B1804FPZ by Vishay Intertechnologies
Overview of D1004028B1804FPZ by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D1004028B1804FPZ
D1004028B1804FPZ CAD Models
D1004028B1804FPZ Part Data Attributes
|
D1004028B1804FPZ
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D1004028B1804FPZ
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1800000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED AC VOLTAGE (V) : 50 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 1800000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for D1004028B1804FPZ
This table gives cross-reference parts and alternative options found for D1004028B1804FPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D1004028B1804FPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0402FR-131M8P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1800000ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | D1004028B1804FPZ vs RC0402FR-131M8P |
CR0402-16W-1804FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1800000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | VENKEL LTD | D1004028B1804FPZ vs CR0402-16W-1804FT |
CR0402-16W-1804FPT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1800000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | VENKEL LTD | D1004028B1804FPZ vs CR0402-16W-1804FPT |
RC0402FR-071M8P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1800000ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | D1004028B1804FPZ vs RC0402FR-071M8P |
D1004020B1804FPZ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1800000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | D1004028B1804FPZ vs D1004020B1804FPZ |
RGC1/16SK185FB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1800000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | D1004028B1804FPZ vs RGC1/16SK185FB |
RCS1005F185CS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1800000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | D1004028B1804FPZ vs RCS1005F185CS |
9C04021A1804FKAF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1800000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | D1004028B1804FPZ vs 9C04021A1804FKAF3 |
9C04021A1804FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1800000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | D1004028B1804FPZ vs 9C04021A1804FKPF4 |
CRGP0402F1M8 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | TE Connectivity | D1004028B1804FPZ vs CRGP0402F1M8 |