Part Details for D10707B by KDS Daishinku Corp
Overview of D10707B by KDS Daishinku Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D10707B
D10707B CAD Models
D10707B Part Data Attributes:
|
D10707B
KDS Daishinku Corp
Buy Now
Datasheet
|
Compare Parts:
D10707B
KDS Daishinku Corp
Crystal Filter, 1 Function(s), 10.7MHz, 3.75kHz BW(delta f), Monolithic, ROHS COMPLIANT PACKAGE-3
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | DAISHINKU CORP | |
Reach Compliance Code | unknown | |
Additional Feature | 4 POLE; PART WITH HEIGHT 9.4 MM ALSO AVAILABLE | |
Band Width (+/- delta f) | 3.75 kHz | |
Center or Cutoff Frequency (fo/fc) | 10.7 MHz | |
Construction | MONOLITHIC | |
Filter Type | CRYSTAL FILTER | |
Height | 11.1 mm | |
Input/Output Impedance | 1800 OHM//4 | |
Insertion Loss-Max | 2.5 dB | |
Length | 10.7 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C |
Alternate Parts for D10707B
This table gives cross-reference parts and alternative options found for D10707B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D10707B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10707BJ | Crystal Filter, 1 Function(s), 10.7MHz, 3.75kHz BW(delta f), Monolithic, ROHS COMPLIANT PACKAGE-3 | KDS Daishinku Corp | D10707B vs 10707BJ |
10707BH | Crystal Filter, 1 Function(s), 10.7MHz, 3.75kHz BW(delta f), Monolithic, ROHS COMPLIANT PACKAGE-3 | KDS Daishinku Corp | D10707B vs 10707BH |