Part Details for D1106030A3578FPN by Vishay Intertechnologies
Overview of D1106030A3578FPN by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D1106030A3578FPN
D1106030A3578FPN CAD Models
D1106030A3578FPN Part Data Attributes:
|
D1106030A3578FPN
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D1106030A3578FPN
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.57ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 3.57 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for D1106030A3578FPN
This table gives cross-reference parts and alternative options found for D1106030A3578FPN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D1106030A3578FPN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232270483578L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.57ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | D1106030A3578FPN vs 232270483578L |
AF0603FR-073R57L | Fixed Resistor, 0.1W, 3.57ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | D1106030A3578FPN vs AF0603FR-073R57L |
CRCW06033R57FRT1-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 200ppm, 3.57ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | D1106030A3578FPN vs CRCW06033R57FRT1-E3 |
232270473578L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.57ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | D1106030A3578FPN vs 232270473578L |
0603WAF357KT5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.57ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | D1106030A3578FPN vs 0603WAF357KT5E |
RTT033R57FBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.57ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | D1106030A3578FPN vs RTT033R57FBA |
RTT033R57FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.57ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | D1106030A3578FPN vs RTT033R57FP2 |
232270463578 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.57ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | D1106030A3578FPN vs 232270463578 |
RC0603FR-073R57P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.57ohm, 75V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | D1106030A3578FPN vs RC0603FR-073R57P |
CR0603-16W-3R57FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3.57ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | VENKEL LTD | D1106030A3578FPN vs CR0603-16W-3R57FPT-13 |