Part Details for D1106038B9532FBN by Vishay Intertechnologies
Overview of D1106038B9532FBN by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D1106038B9532FBN
D1106038B9532FBN CAD Models
D1106038B9532FBN Part Data Attributes
|
D1106038B9532FBN
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D1106038B9532FBN
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 95300ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, BLISTER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 95300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for D1106038B9532FBN
This table gives cross-reference parts and alternative options found for D1106038B9532FBN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D1106038B9532FBN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF06P9532FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 95300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | D1106038B9532FBN vs WF06P9532FTLV |
RMF06FT9532 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 95300ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | D1106038B9532FBN vs RMF06FT9532 |
CDP060395K31%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 95300ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | D1106038B9532FBN vs CDP060395K31%100PPM/KKP10 |
CR16-9532-FL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 95300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | D1106038B9532FBN vs CR16-9532-FL |
RTT039532FTP | RES,SMT,THICK FILM,95.3K OHMS,75WV,1% +/-TOL,-100,100PPM TC,0603 CASE | Ralec | D1106038B9532FBN vs RTT039532FTP |
CDP060395K31%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 95300ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | D1106038B9532FBN vs CDP060395K31%100PPM/KNS |
AF0603FR-0795K3L | Fixed Resistor, 0.1W, 95300ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | D1106038B9532FBN vs AF0603FR-0795K3L |
CDF060395K31%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 95300ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | D1106038B9532FBN vs CDF060395K31%100PPM/KNP5 |
D1106030B9532FB5 | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 95300ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | D1106038B9532FBN vs D1106030B9532FB5 |
CRCW06039532F100RT5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 95300ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | D1106038B9532FBN vs CRCW06039532F100RT5 |