Part Details for D111001304FP0 by Vishay Intertechnologies
Overview of D111001304FP0 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D111001304FP0
D111001304FP0 CAD Models
D111001304FP0 Part Data Attributes
|
D111001304FP0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D111001304FP0
Vishay Intertechnologies
RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 1300000ohm, SURFACE MOUNT, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | STANDARD: CECC40000/40400/40401-004,-006,-007,-802; IEC 60115-1 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for D111001304FP0
This table gives cross-reference parts and alternative options found for D111001304FP0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D111001304FP0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC16K135FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | D111001304FP0 vs RMC16K135FB |
CDF06031M31%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | D111001304FP0 vs CDF06031M31%100PPM/KNP5 |
0603WAF1304T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | D111001304FP0 vs 0603WAF1304T5E |
CQ03WAF1304T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | D111001304FP0 vs CQ03WAF1304T5E |
RTT031304FBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300000ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | D111001304FP0 vs RTT031304FBA |
CRG0603F1M3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | TE Connectivity | D111001304FP0 vs CRG0603F1M3 |
CR0603-16W-1304FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1300000ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | VENKEL LTD | D111001304FP0 vs CR0603-16W-1304FPT-13 |
AF0603FR-071M3L | Fixed Resistor, 0.1W, 1300000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | D111001304FP0 vs AF0603FR-071M3L |
RC0603FR-131M3P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300000ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | D111001304FP0 vs RC0603FR-131M3P |
RTT031304FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300000ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | D111001304FP0 vs RTT031304FP4 |