Part Details for D11AP10047K51%PN by Vishay Intertechnologies
Overview of D11AP10047K51%PN by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D11AP10047K51%PN
D11AP10047K51%PN CAD Models
D11AP10047K51%PN Part Data Attributes
|
D11AP10047K51%PN
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D11AP10047K51%PN
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47500ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 47500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for D11AP10047K51%PN
This table gives cross-reference parts and alternative options found for D11AP10047K51%PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D11AP10047K51%PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCWR06X4752FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | D11AP10047K51%PN vs MCWR06X4752FTL |
AF0603FR-1347K5L | Fixed Resistor, 0.1W, 47500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | D11AP10047K51%PN vs AF0603FR-1347K5L |
AF0603FR-0747K5L | Fixed Resistor, 0.1W, 47500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | D11AP10047K51%PN vs AF0603FR-0747K5L |
MR06X4752FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | D11AP10047K51%PN vs MR06X4752FTL |
RCG060347K5FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | D11AP10047K51%PN vs RCG060347K5FKEA |
RMC16K4752FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | D11AP10047K51%PN vs RMC16K4752FTP |
CDP060347K51%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47500ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | D11AP10047K51%PN vs CDP060347K51%100PPM/KKS |
RC0603FR-0747K5P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47500ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | D11AP10047K51%PN vs RC0603FR-0747K5P |
WCR0603-47K5FA | Fixed Resistor, 0.1W, 47500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | D11AP10047K51%PN vs WCR0603-47K5FA |
CDP060347K51%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47500ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | D11AP10047K51%PN vs CDP060347K51%100PPM/KKP5 |