Part Details for D1208050A1504JMO by Vishay Intertechnologies
Overview of D1208050A1504JMO by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D1208050A1504JMO
D1208050A1504JMO CAD Models
D1208050A1504JMO Part Data Attributes
|
D1208050A1504JMO
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D1208050A1504JMO
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1500000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1500000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for D1208050A1504JMO
This table gives cross-reference parts and alternative options found for D1208050A1504JMO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D1208050A1504JMO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW08051M50JNEAC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1500000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | D1208050A1504JMO vs CRCW08051M50JNEAC |
MC0805L6J1504SE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1500000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | SPC Multicomp | D1208050A1504JMO vs MC0805L6J1504SE |
WR08X155JTLJ | Fixed Resistor, 0.125W, 1500000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | D1208050A1504JMO vs WR08X155JTLJ |
RMC08051M55% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1500000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | TY-OHM Electronic Works Co Ltd | D1208050A1504JMO vs RMC08051M55% |
WR08X155JDLV | Fixed Resistor, 0.125W, 1500000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Walsin Technology Corporation | D1208050A1504JMO vs WR08X155JDLV |
CR0805-10W-155JPT | Fixed Resistor, 0.1W, 1500000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | D1208050A1504JMO vs CR0805-10W-155JPT |
RC0805J155-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1500000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | D1208050A1504JMO vs RC0805J155-07-T70 |
NMCR0805JT1M50 | RES,SMT,THICK FILM,1.5M OHMS,150WV,5% +/-TOL,-200,200PPM TC,0805 CASE | SEI Stackpole Electronics Inc | D1208050A1504JMO vs NMCR0805JT1M50 |
FCF05JS-155 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1500000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | D1208050A1504JMO vs FCF05JS-155 |
CR0805-JW-155EPF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1500000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | D1208050A1504JMO vs CR0805-JW-155EPF |