Part Details for D120SC20C32QF by Mersen Electrical Power
Overview of D120SC20C32QF by Mersen Electrical Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D120SC20C32QF
D120SC20C32QF CAD Models
D120SC20C32QF Part Data Attributes
|
D120SC20C32QF
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
D120SC20C32QF
Mersen Electrical Power
Electric Fuse, 32A, 2000VDC, 100000A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 2000 VDC: 100000 A, JOULE-INTEGRAL-NOM AT 2000 VDC: 350 | |
Body Breadth | 39 mm | |
Body Height | 63 mm | |
Body Length or Diameter | 170 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 350 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 32 A | |
Rated Voltage(DC) | 2000 V | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |