Part Details for D1351 by Omega Engineering
Results Overview of D1351 by Omega Engineering
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D1351 Information
D1351 by Omega Engineering is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for D1351
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
62AH3555
|
Newark | Digital Trans R T/C In/232Otce, |Omega D1351 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$576.7300 | Buy Now |
|
DISTI #
5880-D1351-ND
|
DigiKey | D1351 Min Qty: 1 Container: Bulk |
0 Bulk |
|
$710.5300 | Buy Now |
|
DISTI #
D1351
|
Avnet Americas | - Bulk (Alt: D1351) COO: United States of America (the) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$576.7300 | Buy Now |
US Tariff Estimator: D1351 by Omega Engineering
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
D1351 Part Data Attributes
D1351 Frequently Asked Questions (FAQ)
-
The D1351 requires a 2-wire configuration, with one wire for the signal output and the other for the power supply (typically 5-24 VDC).
-
The D1351 has an accuracy of ±1°C (±1.8°F) over the operating range of -20°C to 150°C (-4°F to 302°F).
-
The response time of the D1351 is approximately 10 seconds in still air, but this can vary depending on the specific application and environmental conditions.
-
While the D1351 can operate up to 150°C (302°F), it's not recommended for continuous use above 120°C (248°F) due to potential degradation of the sensor's accuracy and lifespan.
-
The D1351 is not designed for use in humid or wet environments. It's recommended to use a protective coating or enclosure to prevent moisture ingress and ensure reliable operation.