Part Details for D1511 by Omega Engineering
Results Overview of D1511 by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D1511 Information
D1511 by Omega Engineering is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for D1511
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
62AH3569
|
Newark | Dig Trans Bridge In/232 Out Ce, |Omega D1511 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$576.7300 | Buy Now |
|
DISTI #
5880-D1511-ND
|
DigiKey | D1511 Min Qty: 1 Container: Bulk |
0 Bulk |
|
$710.5300 | Buy Now |
US Tariff Estimator: D1511 by Omega Engineering
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
D1511 Part Data Attributes
D1511 Frequently Asked Questions (FAQ)
-
The D1511 requires a 2-wire, 4-20 mA output configuration. It is recommended to use a twisted pair wire with a shielded cable to minimize electromagnetic interference.
-
The D1511 is not intrinsically safe and should not be used in hazardous locations. However, it can be used in non-hazardous locations or in conjunction with an intrinsic safety barrier to ensure safe operation.
-
The D1511 has a built-in sensor break detection feature that will drive the output to a predetermined level (usually 3.5 mA or 21 mA) in the event of a sensor break or open circuit.
-
The response time of the D1511 is typically around 1-2 seconds, depending on the sensor type and application. This may vary depending on the specific configuration and environmental conditions.
-
Yes, the D1511 can be calibrated in the field using a calibration potentiometer or through the use of a handheld calibrator. However, it is recommended to perform calibration in a controlled environment to ensure accuracy.