Part Details for D17I by Mini-Circuits
Overview of D17I by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D17I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 74 |
|
RFQ | ||
|
Chip1Cloud | Directional Coupler | 880 |
|
RFQ |
Part Details for D17I
D17I CAD Models
D17I Part Data Attributes
|
D17I
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
D17I
Mini-Circuits
Directional Coupler, 2300MHz Min, 2600MHz Max, 0.8dB Insertion Loss-Max, MINIATURE, CASE CA531-1, 6 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | MINIATURE, CASE CA531-1, 6 PIN | |
Reach Compliance Code | not_compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 0.8 dB | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 2600 MHz | |
Operating Frequency-Min | 2300 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
Terminal Finish | TIN LEAD | |
VSWR-Max | 1.3 |
Alternate Parts for D17I
This table gives cross-reference parts and alternative options found for D17I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D17I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D17IA+ | Directional Coupler | Mini-Circuits | D17I vs D17IA+ |