Part Details for D1901N36T by Eupec Gmbh & Co Kg
Overview of D1901N36T by Eupec Gmbh & Co Kg
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for D1901N36T
D1901N36T CAD Models
D1901N36T Part Data Attributes
|
D1901N36T
Eupec Gmbh & Co Kg
Buy Now
Datasheet
|
Compare Parts:
D1901N36T
Eupec Gmbh & Co Kg
Rectifier Diode, 1 Element, 1900A, 3600V V(RRM),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EUPEC GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Non-rep Pk Forward Current-Max | 25500 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 160 °C | |
Output Current-Max | 1900 A | |
Rep Pk Reverse Voltage-Max | 3600 V | |
Surface Mount | NO |