Datasheets
D1FL20U-5053 by:

Rectifier Diode, 1 Phase, 1 Element, 0.84A, 200V V(RRM), Silicon,

Part Details for D1FL20U-5053 by Shindengen Electronic Manufacturing Co Ltd

Overview of D1FL20U-5053 by Shindengen Electronic Manufacturing Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for D1FL20U-5053

Part # Distributor Description Stock Price Buy
DISTI # 627-D1FL20U5053
Mouser Electronics Rectifiers VRM=200 IFSM=20 RoHS: Compliant 2274
  • 1 $0.9000
  • 10 $0.7810
  • 100 $0.5410
  • 500 $0.4520
  • 1,000 $0.3930
  • 2,000 $0.3330
  • 4,000 $0.3240
  • 10,000 $0.3000
  • 24,000 $0.2970
$0.2970 / $0.9000 Buy Now
DISTI # D1FL20U-5053
TME Diode: rectifying, SMD, 200V, 1.1A, 35ns, 1F (DO214AC), Ufmax: 0.98V Min Qty: 5 1605
  • 5 $0.1530
  • 25 $0.1260
  • 100 $0.1110
  • 500 $0.0990
  • 2,000 $0.0930
$0.0930 / $0.1530 Buy Now
New Advantage Corporation DIODE S.FAST SINGLE 1.1A 200V DO214AC (SMA) SMT RoHS: Compliant Min Qty: 1 Package Multiple: 100 4769
  • 2,300 $0.1584
  • 4,769 $0.1479
$0.1479 / $0.1584 Buy Now

Part Details for D1FL20U-5053

D1FL20U-5053 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

D1FL20U-5053 Part Data Attributes

D1FL20U-5053 Shindengen Electronic Manufacturing Co Ltd
Buy Now Datasheet
Compare Parts:
D1FL20U-5053 Shindengen Electronic Manufacturing Co Ltd Rectifier Diode, 1 Phase, 1 Element, 0.84A, 200V V(RRM), Silicon,
Part Life Cycle Code Active
Ihs Manufacturer SHINDENGEN ELECTRIC MANUFACTURING CO LTD
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Application FAST RECOVERY
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.98 V
JESD-30 Code R-PDSO-C2
Non-rep Pk Forward Current-Max 20 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Output Current-Max 0.84 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 200 V
Reverse Current-Max 10 µA
Reverse Recovery Time-Max 0.035 µs
Surface Mount YES
Terminal Form C BEND
Terminal Position DUAL

Alternate Parts for D1FL20U-5053

This table gives cross-reference parts and alternative options found for D1FL20U-5053. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D1FL20U-5053, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
D1FL20U-4103 Rectifier Diode, 1 Phase, 1 Element, 1.1A, 200V V(RRM), Silicon, 1F, 2 PIN Shindengen Electronic Manufacturing Co Ltd D1FL20U-5053 vs D1FL20U-4103
D1FL20U-4073 Rectifier Diode, 1 Phase, 1 Element, 1.1A, 200V V(RRM), Silicon, 1F, 2 PIN Shindengen Electronic Manufacturing Co Ltd D1FL20U-5053 vs D1FL20U-4073
D1FL20U Rectifier Diode, 1 Phase, 1 Element, 1.1A, 200V V(RRM), Silicon, 1F, 2 PIN Shindengen Electronic Manufacturing Co Ltd D1FL20U-5053 vs D1FL20U

D1FL20U-5053 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D1FL20U-5053 by Shindengen Electronic Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D1FL20U-5053 by Shindengen Electronic Manufacturing Co Ltd

  • Please alert me when D1FL20U-5053 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following D1FL20U-5053 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D1FL20U-5053 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following D1FL20U-5053 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D1FL20U-5053.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D1FL20U-5053 by Shindengen Electronic Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: