Part Details for D1FL20U-5103 by Shindengen Electronic Manufacturing Co Ltd
Overview of D1FL20U-5103 by Shindengen Electronic Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME3215-103KLB | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, ROHS COMPLIANT | |
LPS3015-103MRC | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT | |
LPS6225-103MRC | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for D1FL20U-5103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
627-D1FL20U-5103
|
Mouser Electronics | Rectifiers VRM=200 IFSM=20 RoHS: Compliant | 726 |
|
$0.2970 / $0.9000 | Buy Now |
|
Quest Components | 1.1A, 200V, SILICON, RECTIFIER DIODE | 2836 |
|
$0.4830 / $1.6100 | Buy Now |
DISTI #
D1FL20U-5103
|
TME | Diode: rectifying, SMD, 200V, 1.1A, 35ns, 1F (DO214AC), Ufmax: 0.98V Min Qty: 5 | 495 |
|
$0.0980 / $0.1600 | Buy Now |
DISTI #
C1S706200041628
|
Chip1Stop | Diode Switching 200V 1.1A 2-Pin Case 1F Magazine RoHS: Compliant pbFree: Yes | 550 |
|
$0.4650 / $0.5110 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 3640 |
|
$0.3220 / $0.9570 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 9 |
|
$0.3220 / $0.9570 | Buy Now |
Part Details for D1FL20U-5103
D1FL20U-5103 CAD Models
D1FL20U-5103 Part Data Attributes
|
D1FL20U-5103
Shindengen Electronic Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
D1FL20U-5103
Shindengen Electronic Manufacturing Co Ltd
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SHINDENGEN ELECTRIC MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW NOISE | |
Application | SUPER FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.98 V | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 20 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.84 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |