D1FS6-4073
Shindengen Electronic Manufacturing Co Ltd
Description: Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.1A, 60V V(RRM), Silicon, 1F, 2 PIN

Overview of D1FS6-4073 by Shindengen Electronic Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Available Datasheets

Part # Manufacturer Description Datasheet
ADM4073TWRJZ-REEL7 Analog Devices CURRENT SENSE AMP 20V/V IC.
ADM4073HWRJZ-REEL7 Analog Devices CURRENT SENSE AMP 100V/V IC.
ADM4073FWRJZ-REEL7 Analog Devices CURRENT SENSE AMP 50V/V IC.

CAD Models for D1FS6-4073 by Shindengen Electronic Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D1FS6-4073 by Shindengen Electronic Manufacturing Co Ltd

D1FS6-4073
Shindengen Electronic Manufacturing Co Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SHINDENGEN ELECTRIC MANUFACTURING CO LTD
Package Description
1F, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.58 V
JESD-30 Code
R-PDSO-C2
Non-rep Pk Forward Current-Max
30 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Output Current-Max
1.1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
60 V
Reverse Current-Max
1000 µA
Surface Mount
YES
Technology
SCHOTTKY
Terminal Form
C BEND
Terminal Position
DUAL
Want to compare parts?
  1. D1FS6-4073
    Shindengen Electronic Manufacturing Co Ltd
    Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.1A, 60V V(RRM), Silicon, 1F, 2 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D1FS6-4073 by Shindengen Electronic Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D1FS6-4073 by Shindengen Electronic Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of D1FS6-4073 would you like to use for your alert(s)?
  • Please alert me when D1FS6-4073 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D1FS6-4073 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D1FS6-4073 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D1FS6-4073 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D1FS6-4073.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D1FS6-4073 by Shindengen Electronic Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: