There are no models available for this part yet.
Overview of D1FS6-5103 by Shindengen Electronic Manufacturing Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME3215-103KLB | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, ROHS COMPLIANT | |
LPS3015-103MRC | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT | |
LPS6225-103MRC | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for D1FS6-5103 by Shindengen Electronic Manufacturing Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
627-D1FS6-5103
|
Mouser Electronics | Schottky Diodes & Rectifiers VRM=60 IFSM=40 RoHS: Compliant | 0 |
|
$0.3080 / $0.9400 | Order Now | |
Quest Components | 908 |
|
$0.4420 / $1.1050 | Buy Now | |||
DISTI #
D1FS6-5103
|
TME | Diode: Schottky rectifying, SMD, 60V, 1.1A, DO214AC, reel,tape Min Qty: 5 | 0 |
|
$0.1020 / $0.1620 | RFQ | |
DISTI #
C1S706200041673
|
Chip1Stop | Diode Schottky 60V 1.1A 2-Pin Case 1F Magazine RoHS: Compliant pbFree: Yes | 1600 |
|
$0.4630 / $0.5690 | Buy Now | |
DISTI #
C1S706200036635
|
Chip1Stop | Diode Schottky 60V 1.1A 2-Pin Case 1F Magazine RoHS: Compliant pbFree: Yes Container: Tube | 47 |
|
$0.5440 / $0.7280 | Buy Now | |
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 1158 |
|
$0.2210 / $1.4920 | Buy Now |
CAD Models for D1FS6-5103 by Shindengen Electronic Manufacturing Co Ltd
Part Data Attributes for D1FS6-5103 by Shindengen Electronic Manufacturing Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SHINDENGEN ELECTRIC MANUFACTURING CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.58 V
|
JESD-30 Code
|
R-PDSO-C2
|
Non-rep Pk Forward Current-Max
|
40 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Output Current-Max
|
0.82 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Rep Pk Reverse Voltage-Max
|
60 V
|
Reverse Current-Max
|
1000 µA
|
Reverse Test Voltage
|
60 V
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|