D1FS6A-5053
Shindengen Electronic Manufacturing Co Ltd
Description: Rectifier Diode,

Overview of D1FS6A-5053 by Shindengen Electronic Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Available Datasheets

Part # Manufacturer Description Datasheet
ADP5053ACPZ-R7 Analog Devices Adj 12V uPMU 4Buck+POR/WDI+I2C
ADP5053-EVALZ Analog Devices Evaluation Board
ADIS16505-3/PCBZ Analog Devices 6 DOF Prec IMU, 8g (2000 DPS

Price & Stock for D1FS6A-5053 by Shindengen Electronic Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 627-D1FS6A-5053
Mouser Electronics SCRs Schottky Barrier Diode RoHS: Compliant 0
  • 2,000 $0.3460
  • 10,000 $0.3330
  • 24,000 $0.3320
$0.3320 / $0.3460 Order Now
DISTI # D1FS6A-5053
TME Diode: Schottky rectifying, SMD, 60V, 2.5A, DO214AC, reel,tape Min Qty: 3 0
  • 3 $0.2700
  • 25 $0.1720
  • 100 $0.1360
  • 500 $0.1230
  • 2,000 $0.1140
$0.1140 / $0.2700 RFQ

CAD Models for D1FS6A-5053 by Shindengen Electronic Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D1FS6A-5053 by Shindengen Electronic Manufacturing Co Ltd

D1FS6A-5053
Shindengen Electronic Manufacturing Co Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SHINDENGEN ELECTRIC MANUFACTURING CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.57 V
JESD-30 Code
R-PDSO-C2
Non-rep Pk Forward Current-Max
60 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Output Current-Max
2.5 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Rep Pk Reverse Voltage-Max
60 V
Reverse Current-Max
200 µA
Reverse Test Voltage
60 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Form
C BEND
Terminal Position
DUAL
Want to compare parts?
  1. D1FS6A-5053
    Shindengen Electronic Manufacturing Co Ltd
    Rectifier Diode,
    VS

Related Parts for D1FS6A-5053

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D1FS6A-5053 by Shindengen Electronic Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D1FS6A-5053 by Shindengen Electronic Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of D1FS6A-5053 would you like to use for your alert(s)?
  • Please alert me when D1FS6A-5053 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D1FS6A-5053 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D1FS6A-5053 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D1FS6A-5053 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D1FS6A-5053.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D1FS6A-5053 by Shindengen Electronic Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: