There are no models available for this part yet.
Overview of D1FS6A-5103 by Shindengen Electronic Manufacturing Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME3215-103KLB | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, ROHS COMPLIANT | |
LPS3015-103MRC | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT | |
LPS6225-103MRC | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for D1FS6A-5103 by Shindengen Electronic Manufacturing Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
627-D1FS6A-5103
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky Barrier Diode RoHS: Compliant | 23 |
|
$0.3330 / $0.8900 | Buy Now | |
Quest Components | 436 |
|
$0.6280 / $1.5700 | Buy Now | |||
DISTI #
D1FS6A-5103
|
TME | Diode: Schottky rectifying, SMD, 60V, 2.5A, DO214AC, reel,tape Min Qty: 3 | 1000 |
|
$0.1170 / $0.2700 | Buy Now | |
DISTI #
C1S706200036714
|
Chip1Stop | Schottky Barrier Diode Container: Tube | 225 |
|
$0.3840 / $0.5800 | Buy Now | |
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 440 |
|
$0.3140 / $0.8930 | Buy Now | ||
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2020 Date Code: 2020 | 105 |
|
$0.3140 / $0.8930 | Buy Now |
CAD Models for D1FS6A-5103 by Shindengen Electronic Manufacturing Co Ltd
Part Data Attributes for D1FS6A-5103 by Shindengen Electronic Manufacturing Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SHINDENGEN ELECTRIC MANUFACTURING CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JESD-30 Code
|
R-PDSO-C2
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Reference Standard
|
AEC-Q101
|
Rep Pk Reverse Voltage-Max
|
60 V
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Alternate Parts for D1FS6A-5103
This table gives cross-reference parts and alternative options found for D1FS6A-5103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D1FS6A-5103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS16B | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, SMB, 2 PIN | HY Electronic Corp | D1FS6A-5103 vs SS16B |
PMEG6010CEGWJ | PMEG6010CEGW - 60 V, 1 A Low VF Schottky barrier rectifier@en-us | Nexperia | D1FS6A-5103 vs PMEG6010CEGWJ |
RB168L-60TE25 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, ROHS COMPLIANT, PMDS, 2 PIN | ROHM Semiconductor | D1FS6A-5103 vs RB168L-60TE25 |
SM160M | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, PLASTIC PACKAGE-2 | Uniohm Corp | D1FS6A-5103 vs SM160M |
SM160FL | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon | Secos Corporation | D1FS6A-5103 vs SM160FL |
SS16AF2 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | D1FS6A-5103 vs SS16AF2 |
SS16LHRUG | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | D1FS6A-5103 vs SS16LHRUG |
SS16LHMTG | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | D1FS6A-5103 vs SS16LHMTG |
SMD16HE-TP-HF | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, | Micro Commercial Components | D1FS6A-5103 vs SMD16HE-TP-HF |
SS16LHRTG | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | D1FS6A-5103 vs SS16LHRTG |