Part Details for D20419-188 by ITT Interconnect Solutions
Results Overview of D20419-188 by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| L17D2041918X | Amphenol Communications Solutions | Dsub Accessary, Male Screw Locking Set, 4-40 Thread, A=14.3mm, L=7.1mm, E=1.0mm, Suitable for 9/15/25/37 contacts, 10PCS/BAG | |
| L17D20419M3EX | Amphenol Communications Solutions | Dsub Accessary, Male Screw Locking Set, M3 Thread, A=14.3mm, L=7.1mm, E=0.8mm, Suitable for 9/15/25/37 contacts, 10PCS/BAG | |
| L17D2041902X | Amphenol Communications Solutions | Dsub Accessary, Male Screw Locking Set, 4-40 Thread, A=14.3mm, L=6.4mm, E=0.8mm, Suitable for 9/15/25/37 contacts, 10PCS/BAG |
Price & Stock for D20419-188
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Onlinecomponents.com | Itt Cannon |Itt Cannon D20419-188 COO: Mexico RoHS: Compliant |
150 In Stock |
|
$11.2400 / $22.3100 | Buy Now |
|
DISTI #
57918354
|
Verical | D20419-188 Min Qty: 4 Package Multiple: 2 Date Code: 2127 | Americas - 150 |
|
$13.6678 / $27.0424 | Buy Now |
|
|
Master Electronics | Itt Cannon |Itt Cannon D20419-188 COO: Mexico RoHS: Compliant |
150 In Stock |
|
$11.2400 / $22.3100 | Buy Now |