Part Details for D20419-219 by ITT Interconnect Solutions
Results Overview of D20419-219 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| L17D2041918X | Amphenol Communications Solutions | Dsub Accessary, Male Screw Locking Set, 4-40 Thread, A=14.3mm, L=7.1mm, E=1.0mm, Suitable for 9/15/25/37 contacts, 10PCS/BAG | |
| L17D20419M3EX | Amphenol Communications Solutions | Dsub Accessary, Male Screw Locking Set, M3 Thread, A=14.3mm, L=7.1mm, E=0.8mm, Suitable for 9/15/25/37 contacts, 10PCS/BAG | |
| L17D2041902X | Amphenol Communications Solutions | Dsub Accessary, Male Screw Locking Set, 4-40 Thread, A=14.3mm, L=6.4mm, E=0.8mm, Suitable for 9/15/25/37 contacts, 10PCS/BAG |
Price & Stock for D20419-219
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
D20419-219-ND
|
DigiKey | DSUB MALE SCREW LOCK ROHS X2 Min Qty: 1 Lead time: 28 Weeks Container: Bulk MARKETPLACE PRODUCT |
250 In Stock |
|
$20.7200 / $27.6300 | Buy Now |
|
DISTI #
965-D20419-219
|
Mouser Electronics | Circular MIL Spec Connector DSUB MALE SCREW LOCK ROHS X2 RoHS: Compliant | 0 |
|
Order Now | |
|
DISTI #
ITTD20419-219
|
Heilind Electronics | D SUB MALE SCREW LOCK | Americas - 0 in Stock |
|
Buy Now | |
|
DISTI #
77622491
|
Verical | Connector Accessories Male Screw Lock Straight Min Qty: 1 Package Multiple: 1 | Americas - 250 |
|
$20.2727 / $32.1610 | Buy Now |
|
DISTI #
D20419-219
|
PEI Genesis | DSUB MALE SCREW LOCK ROHS X2 Min Qty: 1 | 250 |
|
$17.9600 / $19.5900 | Buy Now |
|
|
Vyrian | Connector Accessories | 6349 |
|
RFQ |
Part Details for D20419-219
D20419-219 CAD Models
D20419-219 Part Data Attributes
|
|
D20419-219
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
D20419-219
ITT Interconnect Solutions
Connector Accessory, Hardware-male Screwlock, Steel, ROHS COMPLIANT
|
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| Factory Lead Time | 3 Days | |
| Assembly Item Name | Hardware-Male Screwlock | |
| Connector Support Type | Connector Accessory | |
| DIN Conformance | No | |
| IEC Conformance | No | |
| MIL Conformance | No | |
| Material | Steel |
D20419-219 Frequently Asked Questions (FAQ)
-
The recommended torque value for the screw locks is 0.5-1.5 Nm (4-12 in-lbs). However, it's essential to consult the specific application requirements and follow the manufacturer's guidelines.
-
Yes, the D20419-219 connector is designed to withstand high-vibration environments. It meets the requirements of MIL-DTL-38999, which includes vibration testing. However, it's crucial to ensure proper installation, mating, and securing of the connector to maintain its performance.
-
The operating temperature range for the D20419-219 connector is -65°C to 200°C (-85°F to 392°F). However, it's essential to note that the temperature range may vary depending on the specific application and the materials used in the connector.
-
Yes, the D20419-219 connector is designed to operate in harsh environments. It features a rugged construction and is sealed to prevent ingress of moisture and contaminants. However, it's essential to consult the manufacturer's guidelines and perform necessary testing to ensure the connector meets the specific requirements of the application.
-
The D20419-219 connector is primarily designed for power and signal applications, but it can be used for high-speed data transmission applications up to 2 GHz. However, it's essential to consult the manufacturer's guidelines and perform necessary testing to ensure the connector meets the specific requirements of the application.