Part Details for D233 by MicroPower Direct LLC
Results Overview of D233 by MicroPower Direct LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
D233 Information
D233 by MicroPower Direct LLC is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SN65HVD233DG4 | Texas Instruments | 3.3 V CAN Transceiver with Standby Mode, Loopback 8-SOIC -40 to 125 | |
| SN65HVD233HD | Texas Instruments | High Temperature 3.3-V CAN Transceiver 8-SOIC -55 to 175 | |
| CSD23382F4T | Texas Instruments | -12V, P ch NexFET MOSFET™, single LGA 0.6x1.0, 76mOhm 3-PICOSTAR -55 to 150 |
D233 Part Data Attributes
|
|
D233
MicroPower Direct LLC
Buy Now
Datasheet
|
Compare Parts:
D233
MicroPower Direct LLC
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
|
| Part Life Cycle Code | Contact Manufacturer | |
| Package Description | Sip-7/4 Pin | |
| ECCN Code | EAR99 | |
| Analog IC - Other Type | Dc-Dc Regulated Power Supply Module | |
| Efficiency (Main Output) | 78% | |
| Input Voltage-Max | 52.8 V | |
| Input Voltage-Min | 43.2 V | |
| Input Voltage-Nom | 48 V | |
| JESD-30 Code | R-PSIP-T4 | |
| Length | 19.5 Mm | |
| Line Regulation-Max | 1.2% | |
| Load Regulation-Max | 10% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.165 A | |
| Output Voltage-Max | 12.36 V | |
| Output Voltage-Min | 11.64 V | |
| Output Voltage-Nom | 12 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SIP | |
| Package Equivalence Code | SIP4/7,.05 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Protections | Output Power | |
| Ripple Voltage (Main Out) | 0.02651 Vrms | |
| Seated Height-Max | 10.25 Mm | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Single | |
| Total Power Output-Max | 2 W | |
| Trim/Adjustable Output | No | |
| Width | 7.2 Mm |