Part Details for D2512060B2324FPN by Vishay Intertechnologies
Overview of D2512060B2324FPN by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D2512060B2324FPN
D2512060B2324FPN CAD Models
D2512060B2324FPN Part Data Attributes
|
D2512060B2324FPN
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D2512060B2324FPN
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2320000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 2320000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for D2512060B2324FPN
This table gives cross-reference parts and alternative options found for D2512060B2324FPN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D2512060B2324FPN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HQ06S4F2324TEE | Fixed Resistor, 0.25W, 2320000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | D2512060B2324FPN vs HQ06S4F2324TEE |
RM12R-2M32-F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2320000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | D2512060B2324FPN vs RM12R-2M32-F |
FCF06FT-2324 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2320000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | D2512060B2324FPN vs FCF06FT-2324 |
CR1206F2M32P05 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2320000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | D2512060B2324FPN vs CR1206F2M32P05 |
CRCW12062M32FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2320000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D2512060B2324FPN vs CRCW12062M32FKEAC |
RCS3216F2324CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2320000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | D2512060B2324FPN vs RCS3216F2324CS |
232272472325L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2320000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | D2512060B2324FPN vs 232272472325L |
FCF06FW-2324 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2320000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | D2512060B2324FPN vs FCF06FW-2324 |
232272912325L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2320000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | D2512060B2324FPN vs 232272912325L |
AR1206FR-072M32 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2320000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | D2512060B2324FPN vs AR1206FR-072M32 |