Part Details for D2525P52 by Broadcom Limited
Overview of D2525P52 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D2525P52
D2525P52 CAD Models
D2525P52 Part Data Attributes
|
D2525P52
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
D2525P52
Broadcom Limited
Laser Diode, 1535nm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM LTD | |
Reach Compliance Code | compliant | |
Forward Current-Max | 0.225 A | |
Forward Voltage-Max | 1.8 V | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LASER DIODE | |
Peak Wavelength | 1535 nm | |
Surface Mount | YES |