Part Details for D256453001 by TE Connectivity
Results Overview of D256453001 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for D256453001
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
D256453001
|
Avnet Abacus | (Alt: D256453001) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for D256453001
D256453001 CAD Models
D256453001 Part Data Attributes
|
|
D256453001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D256453001
TE Connectivity
Wire And Cable, 22AWG, 750V, Flexible Cord And Fixture Wire
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| Cable Types | Spec 99m | |
| Conductor Finish | Tin | |
| Conductor Material | Copper Alloy | |
| Connector Support Type | Wire And Cable | |
| Operating Temperature-Max | 120 °C | |
| Operating Temperature-Min | -55 °C | |
| Rated Voltage | 750 V | |
| Wire Gauge | 22 Awg | |
| Wire Size-Max | 22 Awg | |
| Wire and Cable Name | Flexible Cord And Fixture Wire |