There are no models available for this part yet.
Overview of D2716-2 by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D2716-1 | Rochester Electronics LLC | 2716 - 2K X 8 EPROM | |
D2716 | Rochester Electronics LLC | EPROM | |
D2716-2 | Rochester Electronics LLC | UVPROM |
Price & Stock for D2716-2 by Rochester Electronics LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
D2716-2
|
Avnet Americas | - Rail/Tube (Alt: D2716-2) RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 164 Partner Stock |
|
RFQ | ||
Rochester Electronics | 2716 - 16K (2K x 8) EPROM - Build review on 1st July 2023 RoHS: Not Compliant Status: Rochester Suspended Min Qty: 1 | 164 |
|
$49.8600 / $58.6500 | Buy Now |
CAD Models for D2716-2 by Rochester Electronics LLC
Part Data Attributes for D2716-2 by Rochester Electronics LLC
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.61
|
Factory Lead Time
|
4 Weeks
|
Memory IC Type
|
UVPROM
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for D2716-2
This table gives cross-reference parts and alternative options found for D2716-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D2716-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-01-357-6612 | UVPROM, 2KX8, 25ns, CMOS, CDIP24, | Waferscale Integration Inc | D2716-2 vs 5962-01-357-6612 |