Part Details for D2914 by Intel Corporation
Overview of D2914 by Intel Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Price & Stock for D2914
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 305 |
|
RFQ | ||
|
Quest Components | 244 |
|
$7.5000 / $15.0000 | Buy Now | |
|
Quest Components | 16 |
|
$12.0000 / $13.5000 | Buy Now |
Part Details for D2914
D2914 CAD Models
D2914 Part Data Attributes
|
D2914
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
D2914
Intel Corporation
PCM Codec, A/MU-Law, 1-Func, MOS, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | DIP | |
Package Description | HERMETIC SEALED, CERAMIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Companding Law | A/MU-LAW | |
Filter | YES | |
Gain Tolerance-Max | 0.18 dB | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Length | 32.004 mm | |
Linear Coding | NOT AVAILABLE | |
Neg Supply Voltage-Nom | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Mode | SYNCHRONOUS/ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 17 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Telecom IC Type | PCM CODEC | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for D2914
This table gives cross-reference parts and alternative options found for D2914. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D2914, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD22357AE | A-LAW, PCM CODEC, PDIP16, PLASTIC, DIP-16 | Intersil Corporation | D2914 vs CD22357AE |
TCM29C17AN | A-law, 2.048 MHz, Enhanced Noise Reduction 16-PDIP | Texas Instruments | D2914 vs TCM29C17AN |
S5T8554B01-D0B0 | PCM Codec, MU-Law, 1-Func, PDIP16, 0.300 INCH, DIP-16 | Samsung Semiconductor | D2914 vs S5T8554B01-D0B0 |
TCM129C14JW | A/MU-LAW, PCM CODEC, CDIP24, 0.600 INCH, HERMETIC SEALED, CERAMIC, MO-015AA, DIP-24 | Texas Instruments | D2914 vs TCM129C14JW |
TCM320AC54CN | MU-LAW, PCM CODEC, PDIP16 | Texas Instruments | D2914 vs TCM320AC54CN |
TP13057BN | A-LAW, PCM CODEC, PDIP16 | Texas Instruments | D2914 vs TP13057BN |
TP3056BN | A/MU-LAW, PCM CODEC, PDIP16 | Texas Instruments | D2914 vs TP3056BN |
D2913 | PCM Codec, A/MU-Law, 1-Func, MOS, CDIP20, HERMETIC SEALED, CERAMIC, DIP-20 | Intel Corporation | D2914 vs D2913 |
S5T8557B01-D0B0 | PCM Codec, A-Law, 1-Func, PDIP16, 0.300 INCH, DIP-16 | Samsung Semiconductor | D2914 vs S5T8557B01-D0B0 |
TP3057J-X | A-LAW, PCM CODEC, CDIP16, DIP-16 | Texas Instruments | D2914 vs TP3057J-X |