There are no models available for this part yet.
Overview of TP13057BN by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TP13057BN by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | PCM Codec, A-Law, 1-Func, PDIP16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 550 |
|
$0.9669 / $1.1400 | Buy Now |
CAD Models for TP13057BN by Texas Instruments
Part Data Attributes for TP13057BN by Texas Instruments
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Package Description
|
DIP-16
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
FULL DUPLEX
|
Companding Law
|
A-LAW
|
Filter
|
YES
|
Gain Tolerance-Max
|
0.15 dB
|
JESD-30 Code
|
R-PDIP-T16
|
JESD-609 Code
|
e4
|
Length
|
19.305 mm
|
Linear Coding
|
NOT AVAILABLE
|
Neg Supply Voltage-Nom
|
-5 V
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Mode
|
SYNCHRONOUS/ASYNCHRONOUS
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Supply Current-Max
|
10 mA
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Telecom IC Type
|
PCM CODEC
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
7.62 mm
|
Alternate Parts for TP13057BN
This table gives cross-reference parts and alternative options found for TP13057BN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP13057BN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD22357AE | PCM Codec, A-Law, 1-Func, CMOS, PDIP16, | Harris Semiconductor | TP13057BN vs CD22357AE |
TCM29C17AN | A-law, 2.048 MHz, Enhanced Noise Reduction 16-PDIP | Texas Instruments | TP13057BN vs TCM29C17AN |
TCM29C13AN | u-law and A-law, 1.536, 1.544, 2.048 MHz, Enhanced Noise Reduction 20-PDIP 0 to 70 | Texas Instruments | TP13057BN vs TCM29C13AN |
TCM29C13N | u-law and A-law, 1.536, 1.544, 2.048 MHz 20-PDIP | Texas Instruments | TP13057BN vs TCM29C13N |
D2914 | PCM Codec, A/MU-Law, 1-Func, MOS, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24 | Intel Corporation | TP13057BN vs D2914 |
D2913 | PCM Codec, A/MU-Law, 1-Func, MOS, CDIP20, HERMETIC SEALED, CERAMIC, DIP-20 | Intel Corporation | TP13057BN vs D2913 |
TCM2913J | A/MU-LAW, PCM CODEC, CDIP20 | Texas Instruments | TP13057BN vs TCM2913J |
TCM29C19N | u-law, 1.536 MHz, Interface for DSP 16-PDIP | Texas Instruments | TP13057BN vs TCM29C19N |
TCM29C18N | u-law, 2.048 MHz, Interface for DSP 16-PDIP | Texas Instruments | TP13057BN vs TCM29C18N |
TCM29C23N | u-law and A-law, 4.096 MHz extended freq, Interface for DSP 20-PDIP 0 to 70 | Texas Instruments | TP13057BN vs TCM29C23N |
Related Parts for TP13057BN
-
TMS320F28062PZPQMicrocontrollers
-
TLV990-40PFBOther Consumer ICs
-
TOP224GSwitching Regulator or Controllers
-
TPC8002Power Field-Effect Transistors
-
TP13057BDWCodecs
-
TPS2343DDPG3Power Management Circuits
-
LXP600ANEOther Telecom ICs
-
TLV2465AIPWOperational Amplifiers
-
TMS320C6421ZWT4Digital Signal Processors