-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Socket, DIP28, 28 Contact(s), Solder, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K6899
|
Newark | Socket Ic, Dil, 28Way, Pk14, No. Of Contacts:28Contacts, Connector Type:Dip, Pitch Spacing:2.54Mm, Product Range:D29 Series, Row Pitch:7.62Mm, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contacts, Svhc:Lead Rohs Compliant: Yes |Harwin D2928-42 RoHS: Compliant Min Qty: 1 Package Multiple: 14 Date Code: 0 Container: Pack | 0 |
|
$22.0800 / $35.6900 | Buy Now |
DISTI #
952-2748-ND
|
DigiKey | CONN IC DIP SOCKET 28POS GOLD Min Qty: 1 Lead time: 17 Weeks Container: Tube |
224 In Stock |
|
$1.7159 / $4.0300 | Buy Now |
DISTI #
855-D2928-42
|
Mouser Electronics | IC & Component Sockets 28P DR IC SCKT ASSY 2.54MM PITCH RoHS: Compliant | 124 |
|
$1.7500 / $3.2700 | Buy Now |
DISTI #
D2928-42
|
TME | 14+14 Pos. Female DIL Vertical Throughboard IC Socket Min Qty: 1 | 14 |
|
$1.7300 / $2.8200 | Buy Now |
DISTI #
D2928-42
|
Avnet Abacus | 2.54mm (0.1) Pitch Dual Row PC Tail IC Socket Assembly, gold clip + tin shell, 28 contacts" (Alt: D2928-42) RoHS: Compliant Min Qty: 224 Package Multiple: 14 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
D2928-42
Harwin
Buy Now
Datasheet
|
Compare Parts:
D2928-42
Harwin
IC Socket, DIP28, 28 Contact(s), Solder, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Breadth | 0.394 inch | |
Body Depth | 0.165 inch | |
Body Length | 1.398 inch | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP28 | |
Dielectric Withstanding Voltage | 1400VAC V | |
Housing Material | PLASTIC | |
Insulation Resistance | 10000000000 Ω | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.30000000000000004 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for D2928-42. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D2928-42, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICE-283-E275-TG30 | DIP28, IC SOCKET | 3M Electronics | D2928-42 vs ICE-283-E275-TG30 |
ICE-283-SL180-TG | DIP28, IC SOCKET | 3M Electronics | D2928-42 vs ICE-283-SL180-TG |
ICE-283-SL180-TG30 | IC Socket, DIP28, 28 Contact(s) | 3M Interconnect | D2928-42 vs ICE-283-SL180-TG30 |
2-382415-3 | SOCKET, DIP28, IC SOCKET | TE Connectivity | D2928-42 vs 2-382415-3 |
ICE-283-E350-TG | DIP28, IC SOCKET | 3M Electronics | D2928-42 vs ICE-283-E350-TG |
ICE-283-WA-TG | DIP28, IC SOCKET | 3M Electronics | D2928-42 vs ICE-283-WA-TG |
328-AG19DC | IC Socket, DIP28, 28 Contact(s) | TE Connectivity | D2928-42 vs 328-AG19DC |
ICE-283-CP-TG30 | IC Socket, DIP28, 28 Contact(s) | 3M Interconnect | D2928-42 vs ICE-283-CP-TG30 |
328-AG19DC | IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder, | ABB Installation Products Inc | D2928-42 vs 328-AG19DC |
ICE-283-WA-TT | DIP28, IC SOCKET | 3M Electronics | D2928-42 vs ICE-283-WA-TT |