Part Details for D2F-01L3 by OMRON Electronic Components LLC
Overview of D2F-01L3 by OMRON Electronic Components LLC
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2F-01L3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AC4900
|
Newark | Ultra Miniature Rohs Compliant: Yes |Omron Electronic Components D2F-01L3 Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5500 | Buy Now |
DISTI #
SW859-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 0.1A 30V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
42677 In Stock |
|
$1.2111 / $1.7900 | Buy Now |
DISTI #
70175901
|
RS | SWITCH BASIC SPDT .1A 80GF 30V | Omron Electronic Components D2F-01L3 RoHS: Compliant Min Qty: 750 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6400 / $1.7300 | RFQ |
DISTI #
OMRD2F-01L3
|
Heilind Electronics | SWITCH BASIC SPDT .1A 80GF PCB | Americas - 0 in Stock |
|
$1.2811 / $1.5380 | Buy Now |
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever PC Pins 0.1A 30VDC 0.78N Thru-Hole RoHS: Compliant |
3751 In Stock 27750 Factory Stock |
|
$1.0500 / $1.7700 | Buy Now |
|
CHIPMALL.COM LIMITED | 30V SPDT Plugin Microswitches ROHS | 775 |
|
$0.4634 / $0.8349 | Buy Now |
DISTI #
1608287
|
element14 Asia-Pacific | MICROSWITCH, SIM ROLLER, SPDT, 30V, 0.1A RoHS: Compliant Min Qty: 1 Container: Each | 1729 |
|
$1.2878 / $2.4868 | Buy Now |
DISTI #
1608287
|
Farnell | MICROSWITCH, SIM ROLLER, SPDT, 30V, 0.1A RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 1729 |
|
$2.1981 / $2.5247 | Buy Now |
|
LCSC | 30V SPDT Plugin Microswitches ROHS | 775 |
|
$0.4729 / $0.8519 | Buy Now |
|
Master Electronics | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever PC Pins 0.1A 30VDC 0.78N Thru-Hole RoHS: Compliant |
3751 In Stock 27750 Factory Stock |
|
$1.0500 / $1.7700 | Buy Now |