Filter Your Search
1 - 10 of 12 results
|
D2F-01L3-D
OMRON Corporation
|
$1.7500 | Yes | Yes | Active | 100 mA | 30 V | 30000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SIMULATED ROLLER LEVER | .1A@30VDC | 1.47 N | -25 °C | 65 °C | PANEL MOUNT | 500 µm | IP40 | NO | SOLDER | 5.8 mm | 6.5 mm | 12.8 mm | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.70.00 | Omron Electronics | |||
|
D2F-01L3
OMRON Corporation
|
$1.9134 | Yes | Yes | Active | 100 mA | 30 V | 30000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SIMULATED ROLLER LEVER | .1A@30VDC | 1.47 N | -25 °C | 65 °C | THROUGH HOLE-STRAIGHT | 500 µm | IP40 | NO | SOLDER | 5.8 mm | 6.5 mm | 12.8 mm | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.70.00 | Omron Electronics | |||
|
D2F-01L3-D3
OMRON Corporation
|
$2.7019 | Yes | Active | 100 mA | 30 V | 30000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SIMULATED ROLLER LEVER | .1A@30VDC | 1.47 N | -25 °C | 65 °C | PANEL MOUNT | 500 µm | IP40 | NO | SOLDER | 5.8 mm | 6.5 mm | 12.8 mm | OMRON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | Omron Electronics | ||||
|
D2F-01L3-A
OMRON Corporation
|
$3.3163 | Yes | Yes | Active | 100 mA | 30 V | 30000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SIMULATED ROLLER LEVER | .1A@30VDC | 1.47 N | -25 °C | 65 °C | THROUGH HOLE-RIGHT ANGLE | 500 µm | IP40 | NO | SOLDER | 6.5 mm | 5.8 mm | 12.8 mm | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.70.00 | Omron Electronics | |||
|
D2F-01L30
OMRON Corporation
|
Check for Price | Yes | Active | 100 mA | 30 V | 30000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SIMULATED ROLLER LEVER | .1A@30VDC | 1.47 N | -25 °C | 65 °C | THROUGH HOLE-STRAIGHT | IP40 | NO | SOLDER | 5.8 mm | 6.5 mm | 12.8 mm | OMRON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | Omron Electronics | |||||
|
D2F-01L3-A1
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 100 mA | 30 V | 30000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SIMULATED ROLLER LEVER | A@VAC | .1A@30VDC | 1.47 N | -25 °C | 65 °C | THROUGH HOLE-RIGHT ANGLE | 500 µm | IP40 | NO | SOLDER | 6.5 mm | 5.8 mm | 12.8 mm | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.70.00 | Omron Electronics | ||
|
D2F-01L30-D3
OMRON Corporation
|
Check for Price | Yes | Active | 100 mA | 30 V | 30000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SIMULATED ROLLER LEVER | .1A@30VDC | 1.47 N | -25 °C | 65 °C | PANEL MOUNT | IP40 | NO | SOLDER | 5.8 mm | 6.5 mm | 12.8 mm | OMRON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | Omron Electronics | |||||
|
D2F-01L30-A1
OMRON Corporation
|
Check for Price | Yes | Active | 100 mA | 30 V | 30000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SIMULATED ROLLER LEVER | .1A@30VDC | 1.47 N | -25 °C | 65 °C | THROUGH HOLE-RIGHT ANGLE | IP40 | NO | SOLDER | 6.5 mm | 5.8 mm | 12.8 mm | OMRON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | Omron Electronics | |||||
|
D2F-01L30-T
OMRON Corporation
|
Check for Price | Yes | Active | 100 mA | 30 V | 30000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SIMULATED ROLLER LEVER | .1A@30VDC | 1.47 N | -25 °C | 65 °C | THROUGH HOLE-STRAIGHT | IP40 | NO | SOLDER | 5.8 mm | 6.5 mm | 12.8 mm | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.70.00 | Omron Electronics | |||||
|
D2F-01L30-A
OMRON Corporation
|
Check for Price | Yes | Active | 100 mA | 30 V | 30000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SIMULATED ROLLER LEVER | .1A@30VDC | 1.47 N | -25 °C | 65 °C | THROUGH HOLE-RIGHT ANGLE | IP40 | NO | SOLDER | 6.5 mm | 5.8 mm | 12.8 mm | OMRON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | Omron Electronics |