Part Details for D2HW-BR201DR-BYOMR by OMRON Electronic Components
Results Overview of D2HW-BR201DR-BYOMR by OMRON Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D2HW-BR201DR-BYOMR Information
D2HW-BR201DR-BYOMR by OMRON Electronic Components is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for D2HW-BR201DR-BYOMR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
27AM6286
|
Newark | Microswitch, Spdt, 2A, 12Vdc, 0.75N Rohs Compliant: No |Omron Electronic Components D2HW-BR201DR-BYOMR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 125 |
|
$1.7500 / $2.9900 | Buy Now |