Part Details for D2SW-P01-2M by OMRON Corporation
Results Overview of D2SW-P01-2M by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D2SW-P01-2M Information
D2SW-P01-2M by OMRON Corporation is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for D2SW-P01-2M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
653-D2SWP012M
|
Mouser Electronics | Basic / Snap Action Switches 0.1A 125VAC 30VDC SPST-NC, Pin Plunger RoHS: Compliant | 0 |
|
$3.3700 / $3.3800 | Order Now |
|
DISTI #
000000000005349067
|
Sager | Basic / Snap Action Switches 0.1A 125VAC 30VDC SPST-NC, Pin Plunger Min Qty: 500 | 0 |
|
$3.2200 / $3.3200 | Buy Now |
US Tariff Estimator: D2SW-P01-2M by OMRON Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.