-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D2SW-P01L2D by OMRON Electronic Components is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
46Y0489
|
Newark | Miniature Basic Switch |Omron Electronic Components D2SW-P01L2D RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2000 | Buy Now |
|
DISTI #
Z4681-ND
|
DigiKey | SWITCH SNAP ACT SPDT 0.1A 125V Min Qty: 500 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8810 | Buy Now |
|
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever PC Pins 0.1A 125VAC 30VDC 0.6N Thru-Hole COO: China RoHS: Compliant |
330 In Stock |
|
$1.2700 / $1.8500 | Buy Now |
|
DISTI #
D2SW-P01L2D
|
TME | Microswitch SNAP ACTION, 0.1A/125VAC, 0.1A/30VDC, SPDT, ON-(ON) Min Qty: 500 | 0 |
|
$2.7600 | RFQ |
|
|
Master Electronics | Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever PC Pins 0.1A 125VAC 30VDC 0.6N Thru-Hole COO: China RoHS: Compliant |
330 In Stock |
|
$1.2700 / $1.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy