Part Details for D2SW-P01L2H by OMRON Corporation
Results Overview of D2SW-P01L2H by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D2SW-P01L2H Information
D2SW-P01L2H by OMRON Corporation is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for D2SW-P01L2H
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
D2SWP01L2HBYOMZ
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever Solder 0.1A 125VAC 30VDC 0.6N Screw Mount - Trays (Alt: D2SWP01L2HBYOMZ) COO: China RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Tray | 0 |
|
$1.7945 / $1.9349 | Buy Now |
|
DISTI #
653-D2SW-P01L2H
|
Mouser Electronics | Basic / Snap Action Switches MINIATURE BASIC SWITCH RoHS: Compliant | 512 |
|
$1.9600 / $3.5500 | Buy Now |
|
DISTI #
000000000002436918
|
Sager | Basic / Snap Action Switches MINIATURE BASIC SWITCH Min Qty: 500 | 0 |
|
$1.8800 / $1.9300 | Buy Now |
US Tariff Estimator: D2SW-P01L2H by OMRON Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for D2SW-P01L2H
D2SW-P01L2H Part Data Attributes
|
|
D2SW-P01L2H
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
D2SW-P01L2H
OMRON Corporation
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 0.8mm, Solder Terminal, Hinge Roller Lever Actuator, Panel Mount,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.50.70.00 | |
| Actuator Travel | 0.8 Mm | |
| Actuator Type | Hinge Roller Lever | |
| Body Breadth | 6.4 Mm | |
| Body Height | 11 Mm | |
| Body Length or Diameter | 19.8 Mm | |
| Contact (AC) Max Rating R Load | .1a@125vac | |
| Contact Current(AC)-Max | 0.1 A | |
| Contact Current(DC)-Max | 0.1 A | |
| Contact (DC) Max Rating R Load | .1a@30vdc | |
| Contact Voltage(AC)-Max | 125 V | |
| Contact Voltage(DC)-Max | 30 V | |
| Electrical Life | 200000 Cycle(S) | |
| Mounting Feature | Panel Mount | |
| Operating Force-Max | 0.6 N | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -20 °C | |
| Sealing | Ip67 | |
| Surface Mount | No | |
| Switch Action | Momentary | |
| Switch Function | Spdt | |
| Switch Type | Snap Acting/Limit Switch | |
| Termination Type | Solder |
Alternate Parts for D2SW-P01L2H
This table gives cross-reference parts and alternative options found for D2SW-P01L2H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D2SW-P01L2H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| UM10E11FS1 | Honeywell Microelectronics & Precision Sensors | Check for Price | Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 3.3mm, Solder Terminal, Roller Lever Actuator, Panel Mount | D2SW-P01L2H vs UM10E11FS1 |
D2SW-P01L2H Frequently Asked Questions (FAQ)
-
The recommended mounting distance for the D2SW-P01L2H sensor is 3-5 mm from the detection object. However, this may vary depending on the specific application and environment.
-
The D2SW-P01L2H sensor has an operating temperature range of -25°C to 85°C. While it can tolerate high temperatures, it's essential to ensure proper heat dissipation and consider derating the sensor's performance at extreme temperatures.
-
The D2SW-P01L2H sensor uses a frequency of 125 kHz, which is relatively low and less prone to interference. However, it's still important to ensure proper shielding, grounding, and separation from other sensors or devices to minimize potential interference.
-
The typical response time of the D2SW-P01L2H sensor is around 2.5 ms. This may vary depending on the specific application, detection object, and environmental conditions.
-
The D2SW-P01L2H sensor has an IP67 rating, which means it can withstand temporary immersion in water up to 1 meter for 30 minutes. However, it's essential to ensure proper sealing and protection against water ingress to maintain the sensor's reliability and performance.