Part Details for D2SW-P01L3D by OMRON Corporation
Results Overview of D2SW-P01L3D by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D2SW-P01L3D Information
D2SW-P01L3D by OMRON Corporation is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for D2SW-P01L3D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
D2SWP01L3DBYOMZ
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever PC Pins 0.1A 125VAC 30VDC 0.6N Screw Mount/Through Hole - Trays (Alt: D2SWP01L3DBYOMZ) COO: China RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Tray | 0 |
|
$1.2513 / $1.5583 | Buy Now |
|
DISTI #
653-D2SW-P01L3D
|
Mouser Electronics | Basic / Snap Action Switches Sim roller levr 61gf Sealed PCB unevn .1A RoHS: Compliant | 0 |
|
$1.3600 / $2.4600 | Order Now |
|
DISTI #
000000000002436920
|
Sager | Basic / Snap Action Switches Sim roller levr 61gf Sealed PCB unevn .1A Min Qty: 500 | 0 |
|
$1.5200 / $1.6000 | Buy Now |
US Tariff Estimator: D2SW-P01L3D by OMRON Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for D2SW-P01L3D
D2SW-P01L3D Part Data Attributes
|
|
D2SW-P01L3D
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
D2SW-P01L3D
OMRON Corporation
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 0.8mm, Solder Terminal, Simulated Roller Lever Actuator, Through Hole-straight,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.50.70.00 | |
| Factory Lead Time | 14 Weeks | |
| Actuator Travel | 0.8 Mm | |
| Actuator Type | Simulated Roller Lever | |
| Body Breadth | 6.4 Mm | |
| Body Height | 11 Mm | |
| Body Length or Diameter | 19.8 Mm | |
| Contact (AC) Max Rating R Load | .1a@125vac | |
| Contact Current(AC)-Max | 0.1 A | |
| Contact Current(DC)-Max | 0.1 A | |
| Contact (DC) Max Rating R Load | .1a@30vdc | |
| Contact Voltage(AC)-Max | 125 V | |
| Contact Voltage(DC)-Max | 30 V | |
| Electrical Life | 200000 Cycle(S) | |
| Mounting Feature | Through Hole-Straight | |
| Operating Force-Max | 0.6 N | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -20 °C | |
| Sealing | Ip67 | |
| Surface Mount | No | |
| Switch Action | Momentary | |
| Switch Function | Spdt | |
| Switch Type | Snap Acting/Limit Switch | |
| Termination Type | Solder |
D2SW-P01L3D Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the D2SW-P01L3D is -25°C to 85°C (-13°F to 185°F).
-
The D2SW-P01L3D has a built-in ambient light filter to reduce interference from surrounding light sources, ensuring stable detection performance.
-
The maximum detection distance for the D2SW-P01L3D is approximately 1.3 mm (0.051 in) for a reflective object.
-
The D2SW-P01L3D has a moisture-resistant design and can operate in humid environments, but it's not suitable for direct exposure to water or immersion.
-
The typical response time for the D2SW-P01L3D is around 2.5 ms (milliseconds) for a reflective object.