Part Details for D2SW-P01L3H by OMRON Corporation
Results Overview of D2SW-P01L3H by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D2SW-P01L3H Information
D2SW-P01L3H by OMRON Corporation is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for D2SW-P01L3H
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
653-D2SWP01L3H
|
Mouser Electronics | Basic / Snap Action Switches 0.1A 125VAC 30VDC SPDT, Sim Roller lvr RoHS: Compliant | 0 |
|
$1.9500 / $2.0800 | Order Now |
|
DISTI #
000000000005349073
|
Sager | Basic / Snap Action Switches 0.1A 125VAC 30VDC SPDT, Sim Roller lvr Min Qty: 500 | 0 |
|
$1.8500 / $1.9600 | Buy Now |
|
|
Vyrian | Active | 4005 |
|
RFQ |
US Tariff Estimator: D2SW-P01L3H by OMRON Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for D2SW-P01L3H
D2SW-P01L3H Part Data Attributes
|
|
D2SW-P01L3H
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
D2SW-P01L3H
OMRON Corporation
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 0.8mm, Solder Terminal, Simulated Roller Lever Actuator, Panel Mount,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.50.70.00 | |
| Actuator Travel | 0.8 Mm | |
| Actuator Type | Simulated Roller Lever | |
| Body Breadth | 6.4 Mm | |
| Body Height | 11 Mm | |
| Body Length or Diameter | 19.8 Mm | |
| Contact (AC) Max Rating R Load | .1a@125vac | |
| Contact Current(AC)-Max | 0.1 A | |
| Contact Current(DC)-Max | 0.1 A | |
| Contact (DC) Max Rating R Load | .1a@30vdc | |
| Contact Voltage(AC)-Max | 125 V | |
| Contact Voltage(DC)-Max | 30 V | |
| Electrical Life | 200000 Cycle(S) | |
| Mounting Feature | Panel Mount | |
| Operating Force-Max | 0.6 N | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -20 °C | |
| Sealing | Ip67 | |
| Surface Mount | No | |
| Switch Action | Momentary | |
| Switch Function | Spdt | |
| Switch Type | Snap Acting/Limit Switch | |
| Termination Type | Solder |