Part Details for D2SW-P01T by OMRON Corporation
Results Overview of D2SW-P01T by OMRON Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D2SW-P01T Information
D2SW-P01T by OMRON Corporation is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for D2SW-P01T
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
D2SWP01TBYOMZ
|
Avnet Americas | - Trays (Alt: D2SWP01TBYOMZ) COO: China RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Tray | 0 |
|
$0.9428 / $1.2489 | Buy Now |
|
DISTI #
653-D2SW-P01T
|
Mouser Electronics | Basic / Snap Action Switches SPDT 100mA QC term Pin plunger RoHS: Compliant | 400 |
|
$1.2500 / $2.2900 | Buy Now |
|
|
Quest Components | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.1A, 30VDC, 1MM, QUICK CONNECT TERMINAL, PIN PLUNGER ACTUATOR, PANEL MOUNT | 260 |
|
$2.9415 / $4.7700 | Buy Now |
|
DISTI #
000000000002436923
|
Sager | Basic / Snap Action Switches SPDT 100mA QC term Pin plunger Min Qty: 500 | 0 |
|
$1.2100 / $1.2900 | Buy Now |
|
|
Chip Stock | SwitchSnapActionN.O./N.C.SPDTPinPlungerQuickConnect0.1A125VAC30VDC1.79NScrewMount | 14291 |
|
RFQ | |
|
|
Vyrian | Switches | 6239 |
|
RFQ |
US Tariff Estimator: D2SW-P01T by OMRON Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for D2SW-P01T
D2SW-P01T Part Data Attributes
|
|
D2SW-P01T
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
D2SW-P01T
OMRON Corporation
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 1mm, Quick Connect Terminal, Pin Plunger Actuator, Panel Mount,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.50.70.00 | |
| Actuator Travel | 1 Mm | |
| Actuator Type | Pin Plunger | |
| Body Breadth | 6.4 Mm | |
| Body Height | 11 Mm | |
| Body Length or Diameter | 19.8 Mm | |
| Contact (AC) Max Rating R Load | .1a@125vac | |
| Contact Current(AC)-Max | 0.1 A | |
| Contact Current(DC)-Max | 0.1 A | |
| Contact (DC) Max Rating R Load | .1a@30vdc | |
| Contact Voltage(AC)-Max | 125 V | |
| Contact Voltage(DC)-Max | 30 V | |
| Electrical Life | 200000 Cycle(S) | |
| Mounting Feature | Panel Mount | |
| Operating Force-Max | 1.8 N | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -20 °C | |
| Pre-Travel-Max | 0.6 Mm | |
| Sealing | Ip67 | |
| Surface Mount | No | |
| Switch Action | Momentary | |
| Switch Function | Spdt | |
| Switch Type | Snap Acting/Limit Switch | |
| Termination Type | Quick Connect |
Alternate Parts for D2SW-P01T
This table gives cross-reference parts and alternative options found for D2SW-P01T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D2SW-P01T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| UM10E71AS1 | Honeywell Sensing and Control | Check for Price | Snap Acting/Limit Switch, SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.1A, 30VDC, 1mm, PANEL MOUNT | D2SW-P01T vs UM10E71AS1 |