Part Details for D2SW-P2D BY OMZ by OMRON Corporation
Results Overview of D2SW-P2D BY OMZ by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D2SW-P2D BY OMZ Information
D2SW-P2D BY OMZ by OMRON Corporation is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for D2SW-P2D BY OMZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
D2SWP2DBYOMZ
|
Avnet Americas | - Trays (Alt: D2SWP2DBYOMZ) COO: China RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Tray | 0 |
|
$1.3006 / $1.7730 | Buy Now |
|
DISTI #
82700454
|
Verical | Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 2A 250VAC 30VDC 1.79N Thru-Hole RoHS: Compliant Min Qty: 40 Package Multiple: 10 Date Code: 2416 | Americas - 500 |
|
$1.6485 / $2.0051 | Buy Now |