Part Details for D2SW-P2L1T by OMRON Corporation
Results Overview of D2SW-P2L1T by OMRON Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D2SW-P2L1T Information
D2SW-P2L1T by OMRON Corporation is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for D2SW-P2L1T
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
4430709
|
Farnell | MICROSWITCH RoHS: Compliant Min Qty: 40 Lead time: 1 Weeks, 2 Days Container: Each | 377 |
|
$3.1472 / $3.3339 | Buy Now |
|
DISTI #
653-D2SWP2L1T
|
Mouser Electronics | Basic / Snap Action Switches 2A 250VAC 30VDC SPDT Hinge Lever RoHS: Compliant | 0 |
|
$1.6000 / $2.9900 | Order Now |
|
DISTI #
87342478
|
Verical | Switch Snap Action N.O./N.C. SPDT Hinge Lever 2A 250VAC 30VDC 0.6N Screw Mount Quick Connect RoHS: Compliant Min Qty: 27 Package Multiple: 1 | Americas - 956 |
|
$1.7882 / $2.2353 | Buy Now |
|
DISTI #
87654986
|
Verical | Switch Snap Action N.O./N.C. SPDT Hinge Lever 2A 250VAC 30VDC 0.6N Screw Mount Quick Connect RoHS: Compliant Min Qty: 125 Package Multiple: 1 Date Code: 2444 | Americas - 418 |
|
$1.8116 | Buy Now |
|
DISTI #
87342478
|
Verical | Switch Snap Action N.O./N.C. SPDT Hinge Lever 2A 250VAC 30VDC 0.6N Screw Mount Quick Connect COO: China RoHS: Compliant Min Qty: 27 Package Multiple: 1 | Americas - 956 |
|
$1.7882 / $2.2353 | Buy Now |
|
DISTI #
87654986
|
Verical | Switch Snap Action N.O./N.C. SPDT Hinge Lever 2A 250VAC 30VDC 0.6N Screw Mount Quick Connect COO: China RoHS: Compliant Min Qty: 125 Package Multiple: 1 Date Code: 2444 | Americas - 418 |
|
$1.8116 | Buy Now |
|
DISTI #
000000000005349080
|
Sager | Basic / Snap Action Switches 2A 250VAC 30VDC SPDT Hinge Lever Min Qty: 500 | 0 |
|
$1.7900 / $1.8900 | Buy Now |
|
DISTI #
87342478
|
Verical | Switch Snap Action N.O./N.C. SPDT Hinge Lever 2A 250VAC 30VDC 0.6N Screw Mount Quick Connect COO: China RoHS: Compliant Min Qty: 27 Package Multiple: 1 | Americas - 956 |
|
$1.7882 / $2.2353 | Buy Now |
|
DISTI #
87654986
|
Verical | Switch Snap Action N.O./N.C. SPDT Hinge Lever 2A 250VAC 30VDC 0.6N Screw Mount Quick Connect COO: China RoHS: Compliant Min Qty: 125 Package Multiple: 1 Date Code: 2444 | Americas - 418 |
|
$1.8116 | Buy Now |
US Tariff Estimator: D2SW-P2L1T by OMRON Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for D2SW-P2L1T
D2SW-P2L1T Part Data Attributes
|
|
D2SW-P2L1T
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
D2SW-P2L1T
OMRON Corporation
Snap Acting/Limit Switch, SPDT, Momentary, 2A, 30VDC, 0.8mm, Quick Connect Terminal, Hinge Lever Actuator, Panel Mount,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.50.70.00 | |
| Actuator Travel | 0.8 Mm | |
| Actuator Type | Hinge Lever | |
| Body Breadth | 6.4 Mm | |
| Body Height | 11 Mm | |
| Body Length or Diameter | 19.8 Mm | |
| Contact (AC) Max Rating R Load | 2a@250vac | |
| Contact Current(AC)-Max | 2 A | |
| Contact Current(DC)-Max | 2 A | |
| Contact (DC) Max Rating R Load | 2a@30vdc | |
| Contact Voltage(AC)-Max | 250 V | |
| Contact Voltage(DC)-Max | 30 V | |
| Electrical Life | 50000 Cycle(S) | |
| Mounting Feature | Panel Mount | |
| Operating Force-Max | 0.6 N | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -20 °C | |
| Sealing | Ip67 | |
| Surface Mount | No | |
| Switch Action | Momentary | |
| Switch Function | Spdt | |
| Switch Type | Snap Acting/Limit Switch | |
| Termination Type | Quick Connect |
Alternate Parts for D2SW-P2L1T
This table gives cross-reference parts and alternative options found for D2SW-P2L1T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D2SW-P2L1T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| UM35E71DS1 | Honeywell Sensing and Control | Check for Price | Snap Acting/Limit Switch, SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 2A, 30VDC, 5.1mm, PANEL MOUNT | D2SW-P2L1T vs UM35E71DS1 |
| UM35E71BS1 | Honeywell Sensing and Control | Check for Price | Snap Acting/Limit Switch, SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 2A, 30VDC, 3.3mm, PANEL MOUNT | D2SW-P2L1T vs UM35E71BS1 |
D2SW-P2L1T Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the D2SW-P2L1T is -25°C to 70°C (-13°F to 158°F).
-
The D2SW-P2L1T has built-in noise reduction circuitry and is designed to minimize interference from other sensors or devices. However, it's still recommended to follow proper installation and wiring guidelines to ensure reliable operation.
-
No, the D2SW-P2L1T is not designed for use in explosive or hazardous environments. It's intended for general-purpose industrial applications only.
-
The maximum cable length for the D2SW-P2L1T is 10 meters (32.8 feet). Exceeding this length may affect sensor performance and reliability.
-
Yes, the D2SW-P2L1T can be used with a PLC or other control systems. It provides a standard NPN or PNP output that can be easily connected to most control systems.